Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Oscilloscope, 70 MHz, 2, 1 GSa/s

  • Bandwidth: 70 MHz
  • Channels: 2
  • Abtastrate: 1 GSa/s
Order No. 20 K 1069
Manufacturer name Good Will Instrument
Manufacturer No. GDS-1072A-U

€ 389.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1
Price* per piece € 389.13

Technical features

70 MHz
1 GSa/s

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GDS-1072A-U
GTIN 4719692500113
Country of origin Taiwan
The above illustration may deviate

GW Instek GDS-1072A-U 5.7" LCD Color Display Digital Storage Oscilloscope with USB Port, 70MHz Bandwidth, 2-Channel, 5ns Rise Time 

The GDS-1000A-U series provide a unique solution. The GDS-1000A-U line-up includes GDS-1152A-U, GDS-1102A-U and GDS-1072A-U three models. Operating at 150, 100 or 70 MHz with a real-time sampling rate of 1GSa/s, the GDS-1000A-U employs MemoryPrime technology . Using MemoryPrime technology, the GDS-1000A-U is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time, without effecting performance.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions