Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Oscilloscope, 50 MHz, 2, 200 V

  • Bandwidth: 50 MHz
  • Channels: 2
  • max. voltage (AC): 200 V
Order No. 20 K 1068
Manufacturer name Good Will Instrument
Manufacturer No. GDS-1052-U
01DS1052U0GT
piece
Total

€ 337.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 337.96
product.detail.add.UNDEFINED

Technical features

50 MHz
2
200 V
2.5 kg
Yes
5.7 inch colour display
1 GSa/s

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GDS-1052-U
01DS1052U0GT
GTIN 4719692501912
Country of origin Taiwan
The above illustration may deviate
GW Instek GDS-1052-U 5.7"" LCD Color Display Digital Storage Oscilloscope with USB Port, 50MHz Bandwidth, 2-Channel, 7ns Rise Time
The GDS-1000-U Series offers 100MHz, 70MHz and 50MHz digital storage oscilloscopes with 5.7"" color TFT LCD displays. With dual sampling modes, a 4,000 point record length, a real-time sampling rate of 250MSa/s and an ET sampling rate of 25GSa/s, the GDS-1000-U Series DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. The GDS-1000-U Series is designed to meet today's most demanding engineering requirements and budgets.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions