TLP2358(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP2358(TPL,E(T
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
GaAlAs Infrared LED And Photo IC Photocouplers
Technical specifications
Rise time | 75 s | |
Number of channels | 1 | |
Output current | 25 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 75 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |