SFH6345 | Vishay

Vishay optocoupler, DIP-8, SFH6345

Order No.: 68S3674
EAN: 4099879001788
MPN:
SFH6345
Series: SFH
Vishay
default L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 1,909 pcs.
Leadtime: 5 Weeks **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7374 €
50 pcs.
1.5351 €
250 pcs.
1.3209 €
1000 pcs.
1.1543 €
2500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, SFH6345, VISHAY

The SFH6345 is an optocoupler with a GaAlAs infrared emitting diode, optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor in a DIP-8 plastic package. The device is similar to the 6N135 but has an additional Faraday shield on the detector which enhances the input-output dV/dt immunity. Signals can be transmitted between two electrically separated circuits up to frequencies of 2 MHz. This an ideal solution for industrial communication bus isolation, as well as isolated drive circuit applications such as IPM (intelligent power module) drivers.

Features

  • High speed optocoupler without base connection
  • Integrated detector with photo diode and transistor
  • TTL compatible
  • Open collector output
  • Good CTR linearity relative to forward current
  • Field effect stable
  • Low coupling capacitance

Applications

  • Data communications
  • IGBT drivers
  • Programmable controllers
  • Programmable controllers
Technical specifications
Rise time 300 s
Number of channels 1
Output current 8 mA
Data transmission rate 1000000 mb/s
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 300 s
Logistics
Country of origin MY
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes