The ILD207T is optically couple pair with a GaAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.
Features
Rise time | 3 s | |
Number of channels | 2 | |
Enclosure | SOIC-8 | |
Isolation voltage | 4 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 4.7 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available