SFH551/1-1 | Broadcom

Fibre Optical receive 700nm 5Mbps 20m SFH551/11

Order No.: 68S3286
EAN: 4099879000187
MPN:
SFH551/1-1
SP000063860
Series: SFH
Broadcom
default L
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 1,000 pcs.
Next delivery: 500 pcs. on 2024-07-12
Leadtime: On Request **
Total Price:
7,800.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
15.6009 €

Fiber Optic Receiver, SFH551/1-1, Broadcom

The SFH551/1-1 is a 650 nm Digital Receiver Diode for simple optical data transmission with polymer optical fibre. It incorporates a photo detector with integrated IC and provides a TTL output signal. The active area of this detector combined with the moulded micro-lens gives an efficient coupling from the end of the polymer optical fibre. This SP000063860 receiver enables data rates up to 5Mbaud and works with the Avago SFH757 transmitter diode.

Features

  • Auto insertable and wave solderable
  • Sensitive in visible and near IR range
  • No fibre stripping required
  • Moulded micro lens for efficient coupling
Technical specifications
Connection plug-in connection
Version Fiber optic receiver
Data transmission rate 50000000 mb/s
Logistics
Country of origin GB
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Data transmission rate
Connection
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Data transmission rate
Connection
Enclosure
Fiber Optic Transmitter 850nm 100Mbd SFH250V
Order No.:
 68S3074
Manufacturer:
 Broadcom
Manufacturer SKU:
 SFH250V
Available: 0 pcs. Available in 5 Days: 491 pcs. Leadtime: 1 Week **
Total Price: 16.58 € *
125 pcs.
16.5767 €
Fiber optic receiver
1000000000 mb/s
screw connection
V-housing
Opt.Fiber Receiver Dig.-Outp. 5MBd SFH551/1-1V
Order No.:
 68S3288
Manufacturer:
 Broadcom
Manufacturer SKU:
 SFH551/1-1V
Available: 29 pcs. Available in 5 Days: 562 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-04-26
Total Price: 27.04 € *
1 pcs.
27.0368 €
10 pcs.
24.0261 €
Fiber optic receiver
50000000 mb/s
screw connection
V-housing
LWL-Transmitter 660nm 10Mbaud 50mA 2.1V SFH756V
Order No.:
 68S3562
Manufacturer:
 Broadcom
Manufacturer SKU:
 SFH756V
Available: 0 pcs. Available in 5 Days: 171 pcs. Leadtime: 1 Week **
Total Price: 16.60 € *
125 pcs.
16.6005 €
FO transmitter
100000000 mb/s
screw connection
V-housing
Fibre Optical receive 700nm 5Mbps 20m SFH551/11
Order No.:
 68S3286
Manufacturer:
 Broadcom
Manufacturer SKU:
 SFH551/1-1
Available: 1,000 pcs. Leadtime: On Request ** Next delivery: 500 pcs. on 2024-07-12
Total Price: 7,800.45 € *
500 pcs.
15.6009 €
Fiber optic receiver
50000000 mb/s
plug-in connection