The CNY17F-4 is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
Rise time | 3 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 5 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2.3 s |
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available