The CNY17-3 OPT6 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Features
Number of channels | 1 | |
Enclosure | DIP-6 | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available