ID0137 | LogiLink
Optical Gaming mouse
Order No.: 10M1670
EAN: 4052792041385
MPN:
ID0137
Unit Price (€ / pc.)
12.6973 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.1741 €
40 pcs.
10.5672 €
160 pcs.
9.9603 €
640 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Gaming Mouse, ID0137, LogiLink
The ID0137 is an adjustable 2400 dpi USB gaming mouse with 6 buttons and scroll wheel. It is perfect for work or gaming at home.
Features
- Precision optical sensor
- Supports Windows 2000/ME/XP/Vista/7/8/10
Technical specifications
Connection | USB | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |