1333.1111.03 | Rohde & Schwarz

Option RTB-B6

Order No.: 20K7185
EAN: 4250138105375
MPN:
1333.1111.03
RTB-B6
Series: RTB
Rohde & Schwarz
default L
Image may differ
Unit Price (€ / pc.)
714.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
714.00 €

Option, 1333.1111.03, Rohde & Schwarz

Rohde & Schwarz R&S®RTB-B6 ARB Generator option for RTB2002 and RTB2004.

The integrated R&S®RTB-B6 waveform and pattern generator up to 50 Mbit/s is useful for educational purposes and for implementing prototype hardware. Apart from the common sine, square/pulse, ramp and noise waveforms, it outputs arbitrary waveforms and 4-bit signal patterns. Waveforms and patterns can be imported as CSV files or copied from oscilloscope waveforms. Before playing signals back, the user can preview them to quickly check signal correctness. Predefined patterns for e.g. I2C, SPI, UART and CAN/LIN can be used.

Technical specifications
Suitable for oscilloscope
Accessory Type Triggering/Decoding
Logistics
Country of origin CZ
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Option RTB-B242, 200 MHz, 4, 1,25 GSa/s
Order No.:
 20K7190
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1263.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,297.10 € *
1 pcs.
1,297.10 €
Bandwidth upgrade
oscilloscope
Option RTB-B243, 300 MHz, 4, 1,25 GSa/s
Order No.:
 20K7191
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1270.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,748.90 € *
1 pcs.
2,748.90 €
Bandwidth upgrade
oscilloscope
Option RTB-K15
Order No.:
 20K7182
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1040.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,047.20 € *
1 pcs.
1,047.20 €
Triggering/Decoding
oscilloscope
Option RTB-K3
Order No.:
 20K7181
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1034.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-K1
Order No.:
 20K7179
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1011.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-PK1
Order No.:
 20K7183
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1092.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,904.00 € *
1 pcs.
1,904.00 €
Triggering/Decoding
oscilloscope
Option RTB-B222, 200 MHz, 2, 1,25 GSa/s
Order No.:
 20K7187
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1170.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,487.50 € *
1 pcs.
1,487.50 €
Bandwidth upgrade
oscilloscope
Option RTB-K2
Order No.:
 20K7180
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1028.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-B221, 100 MHz, 2, 1,25 GSa/s
Order No.:
 20K7186
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1163.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 487.90 € *
1 pcs.
487.90 €
Bandwidth upgrade
oscilloscope
Option RTB-B1, 16, 1,25 GSa/s
Order No.:
 20K7184
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1105.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,142.40 € *
1 pcs.
1,142.40 €
Bandwidth upgrade
oscilloscope
Option RTB-B223, 300 MHz, 2, 1,25 GSa/s
Order No.:
 20K7188
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1186.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,713.20 € *
1 pcs.
2,713.20 €
Bandwidth upgrade
oscilloscope
Option RTB-B241, 100 MHz, 4, 1,25 GSa/s
Order No.:
 20K7189
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1257.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 547.40 € *
1 pcs.
547.40 €
Bandwidth upgrade
oscilloscope
Option RTB-B6
Order No.:
 20K7185
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1111.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 714.00 € *
1 pcs.
714.00 €
Triggering/Decoding
oscilloscope