ID0063 | LogiLink
Optical mouse, ID0063, black
Unit Price (€ / pc.)
8.4847 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.4613 €
120 pcs.
6.5450 €
240 pcs.
6.2951 €
1020 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical mouse, slim-line, type LogiLink ID006.
Ultra-flat, USB-conection, scroll wheel and 3 buttons, plug-and-play, compatible with Windows and Mac OS; Resolution: 1000 dpi.
Type: ID0063, optical mouse, black
Technical specifications
Connection | USB | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |