EM14A0D-C24-L064S | Bourns Electronics GmbH
Optical rotary encoder, 5 V, impulses 64, EM14A0D-C24-L064S
Optoelectronic rotary encoders, type Bourns EM14.
Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to HCMOS, CMOS and TTL. Outlet: 2-bit quadrature code. Supply voltage: 5.0 VDC. Input current: 26 mA. Output voltage: max. 0.8 V (low output), min. 4.0 V (high output). Rise and decay time: 200 ns. Speed max. 120 rpm. Operating temperatures: –40 to +70 °C. Useful life at 30 rpm: 1.0 million cycles/2.0 million revolutions (without detents), 100000. Cycles/200000 revolutions (with detents, 100.000 cycles (switch). Shaft length: 3/4 inch.
Without detent.
Technical attributes (type, pulses/rev, with/without switch): EM14A0D-C24-L064S, 64 pulses, with switch
Version | optical rotary encoder | |
Voltage | 5 V | |
Pulses per revolution | 64 |
Country of origin | MX |
Customs tariff number | 85365015 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |