EM14A0D-C24-L032N | Bourns Electronics GmbH

Optical rotary encoder, 5 V, impulses 32, EM14A0D-C24-L032N

Order No.: 18G490
EAN: 4099889450446
MPN:
EM14A0D-C24-L032N
Series: EM14
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.4676 €

Optoelectronic rotary encoders, type Bourns EM14.

Features: channel A with clockwise 90° phase offset leading channel B. Square-wave signal, compatible to HCMOS, CMOS and TTL. Outlet: 2-bit quadrature code. Supply voltage: 5.0 VDC. Input current: 26 mA. Output voltage: max. 0.8 V (low output), min. 4.0 V (high output). Rise and decay time: 200 ns. Speed max. 120 rpm. Operating temperatures: –40 to +70 °C. Useful life at 30 rpm: 1.0 million cycles/2.0 million revolutions (without detents), 100000. Cycles/200000 revolutions (with detents, 100.000 cycles (switch). Shaft length: 3/4 inch.

Without detent.

Technical attributes (type, pulses/rev, with/without switch): EM14A0D-C24-L032N, 32 pulses, without switch

Technical specifications
Version optical rotary encoder
Voltage 5 V
Pulses per revolution 32
Logistics
Country of origin MX
Customs tariff number 85365015
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Optical rotary encoder, 5 V, impulses 64, EM14A0D-C24-L064S
Order No.:
 18G496
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 EM14A0D-C24-L064S
Available: 8 pcs. Leadtime: 5 Weeks **
Total Price: 26.16 € *
1 pcs.
26.1562 €
10 pcs.
22.7409 €
25 pcs.
20.3133 €
optical rotary encoder
5 V
Optical rotary encoder, 5 V, impulses 64, EM14A0D-C24-L064N
Order No.:
 18G494
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 EM14A0D-C24-L064N
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 37.91 € *
1 pcs.
37.9134 €
10 pcs.
34.8670 €
25 pcs.
32.0705 €
50 pcs.
29.1907 €
optical rotary encoder
5 V