MCP601-I/P | Microchip
Single Low Power Operational Amplifier, PDIP-8, MCP601-I/P
As a private customer, you can buy this item as soon as we have it back in stock.
CMOS operational amplifier, MCP601-I/P, ATMEL
The MCP601-I/P is a single low-power operational amplifier, This product amps to utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.
Features
- Rail-to-rail input/output
- Gain bandwidth product
- Industrial temperature
- Extended temperature
Applications
- A/D converter driver
- Portable equipment
- Photodiode amplifier
- Analog filters
Technical specifications
Number of channels | 1 | |
Version | Operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |