PD30CNT15PPRT | Carlo Gavazzi
One way light barrier, 15 m, PNP, 10-30 VDC, cable connection, IP67, PD30CNT15PPRT
Thru-beam photoelectric sensors, type Gavazzi PD 30.
With polarity reversal/ short-circuit/ surge protection; Operating voltage: 10 to 30 VDC. Range: 15 m. Light source: modulated infrared light GaAIAs 880 nm. Termination: 2.0 m cable, 4 x 0.14 mm². Degree of protection: IP 67. Housing: ABS. Logo: CE. Operating temperatures: –25 to +55 °C. Dimensions: W 10, H 30, D 20 mm.
Type: PD 30 CNT 15 PPRT, receiver
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | one way light barrier | |
Output | PNP | |
Detecting distance | 15 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |