PA18CAT20 | Carlo Gavazzi

One way light barrier, 20 m, NPN, 10-30 VDC, cable connection, IP67, PA18CAT20

Order No.: 24G460
EAN: 5709870382050
MPN:
PA18CAT20
Carlo Gavazzi
default L
Image may differ
Unit Price (€ / pc.)
51.4318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4318 €

Thru-beam photoelectric sensors, Gavazzi PA 18.

With polarity reversal/ short-circuit/ surge protection

Operating voltage: 10 to 30 VDC

Input current: max. 16 mA

ON delay: max. 300 ms

Degree of protection: IP 67

Housing: ABS

Certifications: cULus, CE

Operating temperatures: - 25 to +60 °C.

Transmitters.

Light source: LED, 850 nm, modulated infrared light

Termination: 2.0 m cable, 2 x 0.25 mm².

Technical specifications
Connection cable connection
Activation time 1 ms
Version one way light barrier
Output NPN
Detecting distance 20 m
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin LT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Detecting distance
Version
Power supply
Connection
Voltage
Activation time
Output
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detecting distance
Version
Power supply
Connection
Voltage
Activation time
Output
Degree of protection (IP)