Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

One-way choke valve

Order No. 60 G 650

Manufacturer name

Kuhnke

Series

47

Manufacturer No.

47.251.10

piece
Total

€ 41.53
There are 28 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 41.531 € 38.913
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Kuhnke
Series 47
Manufacturer number 47.251.10
Country of origin Germany
Customs tariff number 84818059
The above illustration may deviate

Check valves, type Kuhnke 47.

For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

 

One-way flow restrictors with fixed orifice, type 47.251.

Can be used to reduce the flow rate to low and constant values (e.g. in time control systems; Pressure range: 0.5 to 8.0 bar.

 

Type: 47.251.10, with fixed orifice 0.10 mm

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products