3033 000 | Wolfcraft
One-hand clamp, 3033000, EHZ PRO 100-700, 700 mm, L 960 mm
Order No.: 07L3163
EAN: 4099891430733
MPN:
3033 000
Unit Price (€ / pc.)
44.863 € *
Available: 0 pcs.
Leadtime: 1 Week **
One-hand clamps, type Wolfcraft EHZ PRO 100.
For one-hand operation, large clamping surfaces, cross-cut cheek and adjustable spacers, pushbutton for spreader function selection; Working range: 100 mm.
Technical attributes (type, clamping width, length overall (L)): 3033000, EHZ PRO 100-700, 700 mm, L 960 mm
Technical specifications
Version | one-hand clamp |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |