3030 000 | Wolfcraft
One-hand clamp, 3030000, EHZ PRO 100-150, 150 mm, L 410 mm
Order No.: 07L3160
EAN: 4099891430702
MPN:
3030 000
Unit Price (€ / pc.)
31.6302 € *
Available: 0 pcs.
Leadtime: 1 Week **
One-hand clamps, type Wolfcraft EHZ PRO 100.
For one-hand operation, large clamping surfaces, cross-cut cheek and adjustable spacers, pushbutton for spreader function selection; Working range: 100 mm.
Technical attributes (type, clamping width, length overall (L)): 3030000, EHZ PRO 100-150, 150 mm, L 410 mm
Technical specifications
Version | one-hand clamp |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |