Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Display Elektronik |
---|---|
Series | DEP |
Manufacturer No. |
DEP 20203-Y
|
scale | from 256 | from 500 | from 1000 |
---|---|---|---|
Price* per piece | € 9.3058 | € 9.1987 | € 8.0087 |
Manufacturer name | Display Elektronik |
---|---|
Series | DEP |
Manufacturer number |
DEP 20203-Y |
Customs tariff number | 85312095 |
OLED-Display, Anzahl der Zeichen pro Zeile: 20, Anzahl der Zeilen: 2, Betrachtungsbereich (Breite): 75,52 mm, Betrachtungsbereich (Höhe): 13,52 mm, Modul-Breite: 84,5 mm, Modul-Höhe: 19,28 mm, Zeichehöhe: 5,57 mm, Farbe: gelb, Helligkeit: 130 cd/m², Lebensdauer: 100.000 h, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 80 °C, MCU-Interface: 8-Bit-MCU, IC Conroller/Treiber: SSD1311, Zeichensatz: English-Japanese, English-European, English-Cyrillic,Modultyp: COG, Herstellernummer: DEP 20203-Y, Hersteller: Display Elektronik |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (Date not available) |
Order No. 71 S 200
scale | Price* per piece |
---|---|
from 48 | € 6.7592 |
from 500 | € 6.3784 |
from 1000 | € 5.95 |
product.detail.add.UNDEFINED
Order No. 71 S 201
scale | Price* per piece |
---|---|
from 48 | € 6.5688 |
from 500 | € 6.188 |
from 1000 | € 5.7953 |
product.detail.add.UNDEFINED
Order No. 71 S 202
scale | Price* per piece |
---|---|
from 27 | € 8.0087 |
from 500 | € 7.4732 |
from 1000 | € 7.0924 |
product.detail.add.UNDEFINED
Order No. 71 S 203
scale | Price* per piece |
---|---|
from 27 | € 7.3423 |
from 500 | € 6.902 |
from 1000 | € 6.4736 |
product.detail.add.UNDEFINED