Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

OLED-Display

Order No. 71 S 204
Manufacturer name Display Elektronik
Series DEP
Manufacturer No. DEP 16101-W
piece
Total

€ 15.87
There are 9 piece in stock
Delivery:

scale from 1 from 12 from 72 from 144
Price* per piece € 15.8746 € 15.47 € 14.4823 € 13.4946
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DEP
Manufacturer number DEP 16101-W
Customs tariff number 85312095
The above illustration may deviate
OLED-Display, Anzahl der Zeichen pro Zeile: 16, Anzahl der Zeilen: 1, Betrachtungsbereich (Breite): 66 mm, Betrachtungsbereich (Höhe): 16 mm, Modul-Breite: 80 mm, Modul-Höhe: 36 mm, Zeichehöhe: 6,35 mm, Farbe: weiß, Helligkeit: 60 cd/m², Lebensdauer: 50.000 h,Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 80 °C, MCU-Interface: 8-Bit-MCU, IC Conroller/Treiber: HD44780-Compatible, Zeichensatz: English-Japanese, English-European, English-Cyrillic,Modultyp: COB, Herstellernummer: DEP 16101-W, Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions