Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

OLED-Display

Order No. 71 S 203

Manufacturer name

Display Elektronik

Series

DEP

Manufacturer No.

DEP 12201-Y

piece
Total

€ 198.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 27 from 500 from 1000
Price* per piece € 7.3423 € 6.902 € 6.4736
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Display Elektronik
Series DEP
Manufacturer number DEP 12201-Y
Customs tariff number 85312095
The above illustration may deviate
OLED-Display, Anzahl der Zeichen pro Zeile: 12, Anzahl der Zeilen: 2, Betrachtungsbereich (Breite): 46 mm, Betrachtungsbereich (Höhe): 14,5 mm, Modul-Breite: 55,7 mm, Modul-Höhe: 32 mm, Zeichehöhe: 5,50 mm, Farbe: gelb, Helligkeit: 120 cd/m², Lebensdauer: 100.000 h, Betriebstemperatur (min.): -40 °C, Betriebstemperatur (max.): 80 °C, MCU-Interface: 8-Bit-MCU, IC Conroller/Treiber: HD44780-Compatible, Zeichensatz: English-Japanese, English-European, English-Cyrillic,Modultyp: COB, Herstellernummer: DEP 12201-Y, Hersteller: Display Elektronik
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions