2CCA703000R0001 | ABB
Off switch
Order No.: 06N6530
EAN: 7612270938575
MPN:
2CCA703000R0001
E211-16-10
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.0166 €
50 pcs.
16.5529 €
100 pcs.
15.5771 €
500 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cut-off, type ABB Stotz E211.
For installation on mounting rails to EN 60715, 35 mm.
Technical attributes (type, rated voltage, rated current, contacts, width): E211-16-10, 250 VAC, 16 A, 1 x NO, 9.0 mm
Technical specifications
Version | off switch, 1 Form A (N/O) | |
illuminated | No | |
Colour | gray | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |