360 252 1 | Rennsteig Werkzeuge
Electrician's chisel, W 10, L 250 mm, 120 g, Rennsteig 360 252 1
Order No.: 07L206
EAN: 4049002001550
MPN:
360 252 1
Unit Price (€ / pc.)
4.5339 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's octagonal chisels, type Rennsteig 36.
With polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving.
Technical attributes (type, width, length, weight): 360 252 1, B 10, L 250 mm, 120 g
Technical specifications
Version | Electrician's chisel | |
Weight | 117 g | |
Length | 250 mm | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |