RX 8247 | LINDSTRÖM

ESD oblique end cutter, 143 mm, 72 g, cut capacity (1 mm/–/–/–), RX 8247

Order No.: 05L3504
EAN: 7314150103164
MPN:
RX 8247
Series: RX
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
162.0066 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
162.01 € *
Price list
Quantity
Price per unit*
1 pcs.
162.0066 €
3 pcs.
157.1395 €
10 pcs.
151.7607 €
25 pcs.
147.6909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oblique cutters, type Lindstrom Rx 8247.

Long nose, 45° angle. The handle casing is protected against electrostatic charge, not conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for life voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Cutting edge shape: without facet. Cutting capacity: copper wire 0.2 to 1.0 mm. Dimensions: A 143, B 18, C 10, D 6.0, G 6.7 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 8247, oblique cutter

Technical specifications
Version oblique end cutter
ESD protection Yes
Weight 72 g
Length 143 mm
Material steel
Cutting edge with facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting edge
Version
Length
1000V Insulated
Cutting capacity (soft)
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Version
Length
1000V Insulated
Cutting capacity (soft)
ESD protection
Weight
ESD oblique end cutter, 143 mm, 72 g, RX 8248
Order No.:
 05L3506
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 8248
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 173.64 € *
1 pcs.
173.6448 €
5 pcs.
164.9697 €
10 pcs.
156.7230 €
steel
oblique end cutter
143 mm
No
Yes
72 g