8247 | LINDSTRÖM

ESD oblique end cutter, 117.5 mm, 51 g, cut capacity (1 mm/–/–/–), 8247

Order No.: 05L2860
EAN: 7314150051397
MPN:
8247
Series: Serie 80
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
124.7953 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
124.80 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7953 €
3 pcs.
121.0468 €
10 pcs.
116.8937 €
25 pcs.
113.7640 €
100 pcs.
108.7779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oblique cutters, type Lindstrom 8247.

With small 45° facet, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 117.5 mm. Cutting performance (copper wire): 0.2 to 1.0 mm.

Type: 8247, oblique cutter

Technical specifications
Version oblique end cutter
ESD protection Yes
Weight 51 g
Length 117.5 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cutting capacity (soft)
Material
Cutting edge
Version
Length
1000V Insulated
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (soft)
Material
Cutting edge
Version
Length
1000V Insulated
ESD protection
Weight
ESD oblique end cutter, 117.5 mm, 51 g, cut capacity (1 mm/–/–/–), 8247
Order No.:
 05L2860
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8247
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 124.80 € *
1 pcs.
124.7953 €
3 pcs.
121.0468 €
10 pcs.
116.8937 €
25 pcs.
113.7640 €
100 pcs.
108.7779 €
1 mm
ball bearing steel
with facet
oblique end cutter
117.5 mm
No
Yes
51 g