B57153S0330M000 | EPCOS

NTC, 33 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT

Order No.: 82E5017
EAN: 4099879976871
MPN:
B57153S0330M000
B57153S330M
Series: B57153
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 602 pcs.
Leadtime: 16 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC Thermistor, B57153S0330M000, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmic resistance 33 Ω
Cooling time constant (air) 30 s
Power 1.4 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.008 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 33 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT
Order No.:
 82E5017
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57153S0330M000
Available: 602 pcs. Leadtime: 16 Weeks **
Total Price: 7.50 € *
10 pcs.
0.7497 €
50 pcs.
0.6664 €
33 Ω
5 mm
±20 %
THT
-55 °C
170 °C
1.4 W
NTC, 10 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT
Order No.:
 82E5009
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57153S0100M000
Available: 2,860 pcs. Leadtime: 16 Weeks **
Total Price: 8.93 € *
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
10 Ω
5 mm
±20 %
THT
-55 °C
170 °C
1.4 W
NTC, 15 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT
Order No.:
 82E5011
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57153S0150M000
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.35 € *
3000 pcs.
0.3451 €
15 Ω
5 mm
±20 %
THT
-55 °C
170 °C
1.4 W