B57127P0109M301 | EPCOS

NTC, 1 Ω, ±20 %, 10 W, 0.05 W/K, 200 s, THT

Order No.: 82E5003
EAN: 4099879976734
MPN:
B57127P0109M301
B57127P109M301
Series: B57127
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 41 pcs.
Leadtime: 16 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.8326 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC Thermistor, B57127P0109M301, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmic resistance 1 Ω
Cooling time constant (air) 200 s
Power 10 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 7.5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.05 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 2 Ω, ±20 %, 10 W, 0.05 W/K, 200 s, THT
Order No.:
 82E5004
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57127P0209M301
Available: 728 pcs. Leadtime: 4 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
200 pcs.
1.9397 €
400 pcs.
1.8564 €
800 pcs.
1.7612 €
2 Ω
7.5 mm
±20 %
THT
-55 °C
170 °C
10 W
NTC, 1 Ω, ±20 %, 10 W, 0.05 W/K, 200 s, THT
Order No.:
 82E5003
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57127P0109M301
Available: 41 pcs. Leadtime: 16 Weeks **
Total Price: 2.59 € *
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.8326 €
1000 pcs.
1.7493 €
1 Ω
7.5 mm
±20 %
THT
-55 °C
170 °C
10 W