Features
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 50 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.15 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | screw mounting | |
Tolerance | ±2 % | |
Thermal conductivity (Air) | 0.003 W/K |
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available