B57236S0800M000 | EPCOS
NTC, 80 Ω, ±20 %, 2.1 W, 0.01 W/K, 70 s, THT
Unit Price (€ / pc.)
1.2971 € *
Available: 2,900 pcs.
Leadtime: 16 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC Thermistor, B57236S0800M000, EPCOS
Features
- Uni curve sensor
- Short response time
- High temperature accuracy between 0 °C and 70 °C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
Technical specifications
ohmic resistance | 80 Ω | |
Cooling time constant (air) | 70 s | |
Power | 2.1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 5 mm | |
Tolerance | ±20 % | |
Thermal conductivity (Air) | 0.01 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |