B57891M0472K000 | EPCOS
NTC, 4.7 kΩ, ±10 %, 0.2 W, 3980 K, 0.004 W/K, 12 s, THT
Unit Price (€ / pc.)
1.4875 € *
Available: 1,125 pcs.
Leadtime: 12 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
0.9282 €
50 pcs.
0.8092 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57891M.
Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material
Technical specifications
ohmic resistance | 4.7 kΩ | |
Cooling time constant (air) | 12 s | |
B-value at 25/100 °C | 3980 K | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Grid | 2.5 mm | |
Tolerance | ±10 % | |
Thermal conductivity (Air) | 0.004 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |