B57551G1103F005 | EPCOS
NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.001 W/K, 9 s, THT
Unit Price (€ / pc.)
3.5105 € *
Available: 333 pcs.
Leadtime: 30 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7132 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57551.
For operation up to +260 °C, sealed in glass, insulated
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 9 s | |
B-value at 25/100 °C | 3625 K | |
Power | 0.032 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.001 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |