Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

NTC resistor, 100 kΩ (100K), 4092 K, 18 mW

  • ohmic resistance: 100 kΩ
  • B value at 25/100 °C: 4092 K
  • Power: 18 mW

Order No. 80 E 6731

Manufacturer name

TDK

Series

B57540

Manufacturer No.

B57540G1104F000
B57540G1104F
G1540 / 100 K / 1 %

piece
Total

€ 4.03
There are 3556 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 4.0341 € 2.5585 € 2.4871 € 2.4038
product.detail.add.UNDEFINED

Technical features

100 kΩ
4092 K
18 mW
Droplet
0.0004 W/K
25 °C
-55 °C
250 °C
3 s

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B57540
Manufacturer number B57540G1104F000
B57540G1104F
G1540 / 100 K / 1 %
Country of origin Indonesia
Customs tariff number 85322100
The above illustration may deviate

NTC thermistors, type TDK/Epcos B57540G.

Sealed in glass, very stable NTC resistor with high resistance for use up to +250 °C

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions