B57238S0100M000 | EPCOS
NTC, 10 Ω, ±20 %, 3.9 W, 3065 K, 0.02 W/K, 80 s, THT
Unit Price (€ / pc.)
1.9278 € *
Available: 988 pcs.
Leadtime: 16 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57238S.
For limiting inrush currents, e. g. in switching mode power supplies. Encased NTC thermistor disc with bent leads
Technical specifications
ohmic resistance | 10 Ω | |
Cooling time constant (air) | 80 s | |
B-value at 25/100 °C | 3065 K | |
Power | 3.9 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 7.5 mm | |
Tolerance | ±20 % | |
Thermal conductivity (Air) | 0.02 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |