B57045K0222K000 | EPCOS
NTC, 2.2 kΩ, ±10 %, 0.45 W, 3900 K, 0.009 W/K, 75 s, screw mounting
Unit Price (€ / pc.)
2.3800 € *
Available: 596 pcs.
Leadtime: 16 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.0349 €
100 pcs.
1.8802 €
500 pcs.
1.6779 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57045K.
For chassis mounting, with M3 bushing thread. The screwed aluminum housing ensures good thermal contact and is electrically insulated
Technical specifications
ohmic resistance | 2.2 kΩ | |
Cooling time constant (air) | 75 s | |
B-value at 25/100 °C | 3900 K | |
Power | 0.45 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | screw mounting | |
Tolerance | ±10 % | |
Thermal conductivity (Air) | 0.009 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |