B57703M0303G040 | EPCOS

NTC, 30 kΩ, ±2 %, 0.15 W, 3964 K, 0.003 W/K, 28 s, screw mounting

Order No.: 80E6904
EAN: 4099879976628
MPN:
B57703M0303G040
B57703M303G40
Series: B57703
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 575 pcs.
Leadtime: 16 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.6176 €
250 pcs.
3.1892 €
500 pcs.
3.0583 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57703.

For high-precision temperature measurements mainly on the surfaces of cases, chassis, pipes etc

Technical specifications
ohmic resistance 30 kΩ
Cooling time constant (air) 28 s
B-value at 25/100 °C 3964 K
Power 0.15 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly screw mounting
Tolerance ±2 %
Thermal conductivity (Air) 0.003 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 10 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 50 s, screw mounting
Order No.:
 82E5541
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57703M0103A017
Available: 820 pcs. Leadtime: 16 Weeks **
Total Price: 7.02 € *
1 pcs.
7.0210 €
10 pcs.
6.1642 €
200 pcs.
5.4145 €
400 pcs.
5.2122 €
800 pcs.
4.9980 €
10 kΩ
3988 K
±2 %
screw mounting
-55 °C
125 °C
0.15 W
NTC, 10 kΩ, ±2 %, 0.15 W, 3920 K, 0.003 W/K, 28 s, screw mounting
Order No.:
 80E6740
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57703M0103G000
Available: 685 pcs. Leadtime: 16 Weeks **
Total Price: 7.21 € *
1 pcs.
7.2114 €
10 pcs.
5.1527 €
25 pcs.
4.4030 €
50 pcs.
3.8318 €
100 pcs.
3.4867 €
10 kΩ
3920 K
±2 %
screw mounting
-55 °C
125 °C
0.15 W
NTC, 10 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting
Order No.:
 80E6902
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57703M0103G040
Available: 348 pcs. Leadtime: 16 Weeks **
Total Price: 5.68 € *
1 pcs.
5.6763 €
10 pcs.
4.9980 €
250 pcs.
4.3792 €
500 pcs.
4.2245 €
1000 pcs.
4.0341 €
10 kΩ
3988 K
±2 %
screw mounting
-55 °C
125 °C
0.15 W
NTC, 5 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting
Order No.:
 80E6900
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57703M0502G040
Available: 57 pcs. Leadtime: 16 Weeks **
Total Price: 5.68 € *
1 pcs.
5.6763 €
10 pcs.
4.9980 €
250 pcs.
4.3792 €
500 pcs.
4.2245 €
1000 pcs.
4.0341 €
5 kΩ
3988 K
±2 %
screw mounting
-55 °C
125 °C
0.15 W
NTC, 30 kΩ, ±2 %, 0.15 W, 3964 K, 0.003 W/K, 28 s, screw mounting
Order No.:
 80E6904
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57703M0303G040
Available: 575 pcs. Leadtime: 16 Weeks **
Total Price: 4.11 € *
1 pcs.
4.1055 €
10 pcs.
3.6176 €
250 pcs.
3.1892 €
500 pcs.
3.0583 €
1000 pcs.
2.9274 €
30 kΩ
3964 K
±2 %
screw mounting
-55 °C
125 °C
0.15 W