7712001000 | Engel

Normal Soldering tip, curved

Order No.: 10L268
EAN: 4099891401658
MPN:
7712001000
LÖTSPITZE 100WB
Engel
default L
Image may differ
Unit Price (€ / pc.)
17.017 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.017 €

Soldering tip for Engel 60 S and 100 S.

Type: 100 WB, standard soldering tip 100 S

Technical specifications
Version soldering tip
Suitable for Engel 100S soldering gun
Power 80 W
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Version
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Version
Power
Normal Soldering tip, curved
Order No.:
 10L268
Manufacturer:
 Engel
Manufacturer SKU:
 7712001000
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.02 € *
1 pcs.
17.017 €
Engel 100S soldering gun
soldering tip
80 W
Engel Soldering tip, curved
Order No.:
 10L266
Manufacturer:
 Engel
Manufacturer SKU:
 7722001000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.23 € *
1 pcs.
13.2328 €
5 pcs.
11.9000 €
ENGEL 60S
soldering tip