Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

NOR gate, PDIP14, THT, -55 °C

  • Design: THT
  • min. temperature: -55 °C
  • max. temperature: 125 °C

Order No. 63 S 3900

Manufacturer name

Texas Instruments

Series

74HC

Manufacturer No.

CD74HC4002E

piece
Total

€ 0.70
There are 123 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.7021 € 0.5474 € 0.476
product.detail.add.UNDEFINED

Technical features

THT
-55 °C
125 °C
High Speed CMOS
2 bit

Manufacturer information

Manufacturer name Texas Instruments
Series 74HC
Manufacturer number CD74HC4002E
Country of origin Mexico
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)