Kendrion Kuhnke

50.704 | Kendrion Kuhnke

Nipple M5

Order No.:  63G310
MPN:
50.704
EAN: 4099891492908
Kendrion Kuhnke
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 705 pcs.
Next delivery: 250 pcs. on 2024-04-16
Leadtime: 25 Weeks **
Total Price:
19.40 € *
Quantity
Price per unit*
10 pcs.
1.9397 €
50 pcs.
1.7017 €
250 pcs.
1.4637 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Self-sealing thread, made of high-grade polyamide.

Operating pressure: maximum 8.0 bar.

Operating temperatures: - 10 to +70 °C.

Tightening torque: maximum 0.5 N/m.

Technical specifications
Pressure 8 bar
Suitable for 5 x 1 tubing
Thread size M5
Length 16.5 mm
Material polyamide
Accessory Type hose grommet
Show similar products (0)
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Material
Length
Suitable for
Accessory Type
Pressure
Thread size
Nipple M5
Order No.:
 63G310
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.704
Total Price: 19.40 € *
10 pcs.
1.9397 €
50 pcs.
1.7017 €
250 pcs.
1.4637 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
Available: 705 pcs.
Next delivery: 250 pcs. on 2024-04-16
Leadtime: 25 Weeks **
polyamide
16.5 mm
5 x 1 tubing
hose grommet
8 bar
M5
Nipple M5
Order No.:
 63G290
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.040
Total Price: 2.57 € *
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0349 €
250 pcs.
1.9278 €
1000 pcs.
1.7493 €
Available: 37 pcs.
Leadtime: 2 Weeks **
brass
12.5 mm
4 x 1 tubing
hose grommet
M5
Nipple M5
Order No.:
 63G280
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.036
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5347 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
Available: 99 pcs.
Leadtime: 2 Weeks **
brass
12.5 mm
4 x 1 tubing
hose grommet
M5
Nipple M5
Order No.:
 63G300
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.045
Total Price: 8.33 € *
10 pcs.
8.33 €
Available: 0 pcs.
Leadtime: On Request **
brass
4 x 1 tubing
hose grommet
M5
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ