50.045 | Kendrion Kuhnke

Nipple M5

Order No.: 63G300
EAN: 4099891492892
MPN:
50.045
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.33 €
Technical specifications
Suitable for 4 x 1 tubing
Thread size M5
Material brass
Accessory Type hose grommet
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Suitable for
Accessory Type
Pressure
Thread size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Suitable for
Accessory Type
Pressure
Thread size
Nipple M5
Order No.:
 63G290
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.040
Available: 35 pcs. Leadtime: 2 Weeks **
Total Price: 2.57 € *
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0349 €
250 pcs.
1.9278 €
1000 pcs.
1.7493 €
brass
12.5 mm
4 x 1 tubing
hose grommet
M5
Nipple M5
Order No.:
 63G310
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.704
Available: 445 pcs. Leadtime: 25 Weeks ** Next delivery: 500 pcs. on 2024-07-01
Total Price: 19.40 € *
10 pcs.
1.9397 €
50 pcs.
1.7017 €
250 pcs.
1.4637 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
polyamide
16.5 mm
5 x 1 tubing
hose grommet
8 bar
M5
Nipple M5
Order No.:
 63G280
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.036
Available: 97 pcs. Leadtime: 2 Weeks **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5347 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
brass
12.5 mm
4 x 1 tubing
hose grommet
M5
Nipple M5
Order No.:
 63G300
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.045
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.33 € *
10 pcs.
8.33 €
brass
4 x 1 tubing
hose grommet
M5