75140 201 060 | VARTA

Nickel metal hydride-battery, 1.2 V, 3.6 Ah, 4/3 HR6, 4/3 AA, soldering lug

Order No.: 26A6694
EAN: 4099891652616
MPN:
75140 201 060
VH4000
Series: VH
VARTA
default L
front L
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4014 €

Ni/MH accumulators with solder lugs in one direction, type Varta High Cap/VH.

Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing

Technical specifications
Connection soldering lug
Usage general applications
diameter 17 mm
Size 4/3 AA
Height 67.5 mm
IEC designation 4/3 HR6
max. operating temperature 40 °C
min. operating temperature -20 °C
Nominal capacity 3.6 Ah
Rated voltage 1.2 V
other designation 4/3 mignon
Technology nickel metal hydride
Logistics
Country of origin JP
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
Connection
other designation
Size
IEC designation
Nominal capacity
max. operating temperature
Rated voltage
min. operating temperature
Usage
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
Connection
other designation
Size
IEC designation
Nominal capacity
max. operating temperature
Rated voltage
min. operating temperature
Usage
Technology
Nickel metal hydride-battery, 1.2 V, 1.9 Ah, 4/5 HR6, 4/5 AA, soldering lug
Order No.:
 26A6688
Manufacturer:
 VARTA
Manufacturer SKU:
 75118 201 060
Available: 65 pcs. Leadtime: 9 Weeks **
Total Price: 9.19 € *
1 pcs.
9.1868 €
10 pcs.
8.0801 €
50 pcs.
7.5208 €
150 pcs.
7.1995 €
500 pcs.
6.8306 €
17 mm
43 mm
soldering lug
4/5 mignon
4/5 AA
4/5 HR6
1.9 Ah
1.2 V
general applications
nickel metal hydride
Nickel metal hydride-battery, 1.2 V, 1.8 mAh, HR6, AA, solder pin
Order No.:
 26A6495
Manufacturer:
 VARTA
Manufacturer SKU:
 75218 201 059
Available: 21 pcs. Leadtime: On Request **
Total Price: 8.89 € *
1 pcs.
8.8893 €
10 pcs.
7.8302 €
50 pcs.
7.2947 €
150 pcs.
6.9734 €
500 pcs.
6.6283 €
14.5 mm
49.2 mm
solder pin
AA
HR6
1.8 mAh
35 °C
1.2 V
-20 °C
nickel metal hydride