75110 201 059 | VARTA
Nickel metal hydride-battery, 1.2 V, 1.3 Ah, HR6, AA, solder pin
As an alternative, we recommend the following item:
Nickel metal hydride-battery, 1.2 V, 1.8 mAh, HR6, AA, solder pin
Order No.: 26A6495
Manufacturer: VARTA
per pc. 8.8893 € *
*incl. VAT plus shipping costs
Ni/MH accumulators with solder tabs, type Varta High Cap/VH.
Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing
Technical specifications
Connection | solder pin | |
diameter | 14.4 mm | |
Size | AA | |
Height | 48.2 mm | |
IEC designation | HR6 | |
max. operating temperature | 35 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 1.3 Ah | |
Rated voltage | 1.2 V | |
other designation | mignon | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |