100022935 | Telegärtner

Plug, 10 pole, solder cup, bayonet locking, straight, 100022935

Order No.: 72F201
EAN: 4018359089498
MPN:
100022935
J00014B0585
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
51.7293 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
51.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.7293 €

NF connector, 100022935, Telegärtner

LF straight plug 10-pin for cable ø 7.5 with bayonetring and POM backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).

Features

  • Waterproof
  • Bajonet locking system
  • Rigid contacts
Technical specifications
Version plug
Additional parts equipped
Shell Material copper alloy
Cable diameter 7.5 mm
Contact connection solder cup
contact surface silver-plated
Orientation straight
Pin number 10 pole
Type of locking bayonet locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Additional parts
Shell Material
contact surface
Version
Cable diameter
Type of locking
Pin number
Orientation
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Shell Material
contact surface
Version
Cable diameter
Type of locking
Pin number
Orientation
Contact connection
Plug, 10 pole, solder cup, bayonet locking, straight, 100022933
Order No.:
 72F200
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022933
Available: 12 pcs. Leadtime: On Request **
Total Price: 61.76 € *
1 pcs.
61.7610 €
5 pcs.
58.0601 €
15 pcs.
55.8348 €
50 pcs.
53.3596 €
150 pcs.
51.1462 €
equipped
copper alloy
silver-plated
plug
7.5 mm
bayonet locking
10 pole
straight
solder cup
Plug, 10 pole, solder cup, bayonet locking, straight, 100022935
Order No.:
 72F201
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022935
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 51.73 € *
1 pcs.
51.7293 €
equipped
copper alloy
silver-plated
plug
7.5 mm
bayonet locking
10 pole
straight
solder cup