100022933 | Telegärtner
Plug, 10 pole, solder cup, bayonet locking, straight, 100022933
Unit Price (€ / pc.)
61.7610 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
61.76 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7610 €
5 pcs.
58.0601 €
15 pcs.
55.8348 €
50 pcs.
53.3596 €
150 pcs.
51.1462 €
*incl. VAT plus shipping costs
**Subject to prior sale
NF connector, 100022933, Telegärtner
LF straight plug 10-pin for cable ø 7.5 with stainless steel bayonetring and POM backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Rigid contacts
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | copper alloy | |
Cable diameter | 7.5 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Orientation | straight | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |