100022928 | Telegärtner

Jack, 10 pole, solder cup, bayonet locking, straight, 100022928

Order No.: 72F2101
EAN: 4018359089368
MPN:
100022928
J00010A0590
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
98.7581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.7581 €

NF connector, 100022928, Telegärtner

LF straight jack 10-pin for cable ø 7.5 with stainless steel bayonetring and POM backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).

Features

  • Waterproof
  • Bajonet locking system
  • Double spring loaded contacts
Technical specifications
Version jack
Additional parts equipped
Shell Material copper alloy
Cable diameter 7.5 mm
Contact connection solder cup
contact surface silver-plated
Orientation straight
Pin number 10 pole
Type of locking bayonet locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead