100022937 | Telegärtner
Plug, 10 pole, solder cup, bayonet locking, angled, 100022937
Unit Price (€ / pc.)
25.823 € *
Available: 40 pcs.
Leadtime: On Request **
NF connector, 100022937, Telegärtner
LF straight plug 10-pin for cable ø 5.5 with bayonetring and metal backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Rigid contacts
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | copper alloy | |
Cable diameter | 5.5 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Orientation | angled | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |