100022936 | Telegärtner
Plug, 10 pole, solder cup, bayonet locking, angled, 100022936
Unit Price (€ / pc.)
32.2133 € *
Available: 13 pcs.
Leadtime: 5 Weeks **
Total Price:
32.21 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2133 €
5 pcs.
30.2736 €
15 pcs.
29.1074 €
50 pcs.
27.8222 €
150 pcs.
26.6679 €
*incl. VAT plus shipping costs
**Subject to prior sale
NF connector, 100022936, Telegärtner
LF angle plug 10-pin for cable ø 7.5 with bayonetring and POM backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Rigid contacts
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | copper alloy | |
Cable diameter | 7.5 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Orientation | angled | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |