LF angle plug 10-pin for cable ø 7.5 with stainless steel bayonetring and POM backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
Version | plug | |
Additional parts | equipped | |
Shell Material | copper alloy | |
Cable diameter | 7.5 mm | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Orientation | angled | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available