860519 | EKULIT

DC gear motor, 12 V (DC), 280 mA, 1:100, 9.806 Ncm, 10000 1/min, 860519

Order No.: 89B799
EAN: 4099891527204
MPN:
860519
GM20-180K-10000-100.10.5D
Series: GM
EKULIT
default L
front L
Image may differ
Unit Price (€ / pc.)
33.8436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.84 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8436 €
5 pcs.
31.8087 €
15 pcs.
30.5949 €
50 pcs.
29.2383 €
150 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Getriebemotoren Typ Ekulit GM20-180K-10000-100.10.5D.

Leiser und langlebiger Getriebemotor, mit leicht versetzten Ein- und Ausgangswellen; Nennspannung: 12 VDC, Leerlaufstrom: max. 95 mA, Haltestrom: max. 1600 mA, Bemessungsstrom: max. 280 mA, Leerlaufdrehzahl: 10.000 rpm, Antriebsdrehzahl: 100 rpm, Kippmoment: 6,0 kg/cm, Nenndrehmoment: 1,0 kg/cm, Drehrichtung: CW und CCW, Temperaturbereich: 0 bis +30 °C.

Type: GM20-180K-10000-100.10.5D, Getriebemotor

Technical specifications
Version DC gear motor
Torque 9.806 Ncm
speed 10000 1/s
max. operating temperature 30 °C
min. operating temperature 0 °C
Rated voltage (DC) 12 V
Rated current 280 mA
Gear transmission 1:100
Logistics
Country of origin CN
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature
DC gear motor, 24 V (DC), 850 mA, 1:10, 14.709 Ncm, 7800 1/min, 860533
Order No.:
 89B811
Manufacturer:
 EKULIT
Manufacturer SKU:
 860533
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.06 € *
1 pcs.
38.0562 €
5 pcs.
35.7714 €
15 pcs.
34.4029 €
50 pcs.
32.8678 €
150 pcs.
31.4993 €
7800 1/s
1:10
24 V
850 mA
14.709 Ncm
DC gear motor
0 °C
30 °C
DC gear motor, 12 V (DC), 280 mA, 1:100, 9.806 Ncm, 10000 1/min, 860519
Order No.:
 89B799
Manufacturer:
 EKULIT
Manufacturer SKU:
 860519
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 33.84 € *
1 pcs.
33.8436 €
5 pcs.
31.8087 €
15 pcs.
30.5949 €
50 pcs.
29.2383 €
150 pcs.
28.0245 €
10000 1/s
1:100
12 V
280 mA
9.806 Ncm
DC gear motor
0 °C
30 °C