MIKROE-506 | MikroElektronika

Audio Codec Board - PROTO MIKROE-506

Order No.: 74S6700
EAN: 8606015070179
MPN:
MIKROE-506
Audio Codec Board - PROTO
Series: AUDIO
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
32.6060 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
5 pcs.
30.6544 €
15 pcs.
29.4882 €
50 pcs.
28.1673 €
150 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio Codec Board - PROTO, MIKROE-506, MikroElektronika

The Audio Codec Board - PROTO is a development tool for the WM8731 Audio Codec, ideal for use in embedded applications which require audio playback. The on-board Audio Codec WM8731 provides stereo line and mono microphone level audio inputs. This module also uses stereo 24-bit multi-bit sigma delta ADCs and DACs with oversampling digital interpolation and decimation filters. Stereo audio outputs are buffered for driving headphones from a programmable volume control. Line level outputs are also provided along with anti-thump mute and power up/down circuitry. The device is controlled via 2 wire (I2C) or 3 wire (SPI) serial interface.

Technical specifications
Version Audio Codec Board
MPU interface I²C
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes